
General purpose analog front end (AFE) IC featuring a single-channel, 11-bit analog-to-digital converter (ADC). Operates with supply voltages from 2.7V to 5.5V, consuming 6.8mA typical supply current. Supports serial and analog interfaces with a maximum frequency of 2MHz and a slew rate of 0.6V/µs. Packaged in a 14-pin PDIP with dimensions of 19.05mm length, 6.35mm width, and 3.3mm height. Operating temperature range is -40°C to 85°C.
Microchip MCP2036-I/P technical specifications.
| Package/Case | PDIP |
| Frequency | 2MHz |
| Height | 3.3mm |
| Interface | Serial, Analog |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 6.8mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 6.8mA |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2036-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
