
General purpose consumer IC with 1 analog channel and 1 A/D converter featuring 11-bit resolution. Operates with a supply voltage range of 2.7V to 5.5V and a maximum frequency of 2MHz. This SOIC package component offers a slew rate of 0.6V/µs and a turn-on delay time of 4µs. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Microchip MCP2036-I/SL technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | Serial, Analog |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 6.8mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 6.8mA |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2036-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
