
The MCP2036T-I/MG is a 16-bit analog-to-digital converter with one ADC. It is packaged in a QFN EP package, suitable for surface mount applications. The device operates over a temperature range of -40 to 85°C and is powered by an analog supply voltage between 2.7 and 5.5 volts. The typical supply current is 6.8 milliamps.
Microchip MCP2036T-I/MG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.83 |
| Mounting | Surface Mount |
| Type | General Purpose |
| Category | General Purpose |
| Number of ADCs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Typical Supply Current | 6.8mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP2036T-I/MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.