Microchip MCP2036T-I/SL technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 6.8mA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Supply Current | 6.8mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2036T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
