Microchip MCP2050-330E/MQ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2050-330E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
