Microchip MCP2050T-330E/MQ technical specifications.
| Package/Case | QFN |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2050T-330E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
