The MCP2050T-330E/MQVAO is an automotive-grade quad interface IC from Microchip. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 12V. The device features 20 terminals and is packaged in a QFN-20 format. It meets the AEC-Q100 and TS 16949 screening levels, making it suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip MCP2050T-330E/MQVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.