Microchip MCP2122-E/P technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Length | 9.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Current | 100uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2122-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
