
The MCP2122-E/SN is an infrared decoder IC with a single channel, operating on a supply voltage range of 1.8V to 5.5V. It is packaged in a SOIC-8 package, measuring 1.25mm in height, 4.9mm in length, and 3.9mm in width. The IC is designed to operate within a temperature range of -40°C to 125°C and has a maximum supply current of 100uA. It is compliant with RoHS regulations and is available in a rail/tube packaging with 100 units per package.
Sign in to ask questions about the Microchip MCP2122-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2122-E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2122-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.