Microchip MCP2122T-E/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Current | 100uA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2122T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.