
The MCP2140-I/SS is a UART IC with a data rate of 9.6Kbps. It is packaged in a 0.209 inch plastic SSOP-20 package and is designed to operate within a temperature range of -40 to 85°C. The device is lead free and RoHS compliant. It is suitable for use in a variety of applications, including those requiring a UART interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2140-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Data Rate | 9.6Kbps |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2.2mA |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2140-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
