
The MCP2140A-I/SO is a UART IC offered in a SOIC-18 package. It operates over a supply voltage range of 2V to 5.5V and can withstand temperatures between -40°C and 85°C. This IC is RoHS compliant and is available in a 300-inch, lead-free, plastic package. It is suitable for surface mount applications.
Microchip MCP2140A-I/SO technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | UART |
| Length | 11.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2140A-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.