
The MCP2140A-I/SS is a UART/IrDA interface IC from Microchip, packaged in a SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. The IC is RoHS compliant and is available in a package quantity of 67. It can be mounted using surface mount techniques and has a maximum supply voltage of 5.5V and minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2140A-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2140A-I/SS technical specifications.
| Package/Case | SSOP |
| Height | 1.85mm |
| Interface | UART, IrDA |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2140A-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.