The MCP2140AT-I/P is an 18-pin dual-function industrial IC from Microchip, operating within a temperature range of -40 to 85°C. It features a 3V nominal supply voltage and a PDIP-18 package. This specialized IC is designed for telecom applications, with a pin count of 18 and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |