
The MCP2140T-I/SO is a single-chip UART with a 64-byte FIFO buffer. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a nominal supply current of 2.2mA and a maximum supply voltage of 5.5V. It is available in a lead-free SOIC-18 package, packaged in tape and reel quantities of 1100 units.
Microchip MCP2140T-I/SO technical specifications.
| Package/Case | SOIC |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2.2mA |
| Number of Functions | 1 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2140T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.