Microchip MCP2150-I/SO technical specifications.
| Package/Case | SOIC |
| Height | 2.39mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2150-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.