Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2150DM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2150DM technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | USB, IrDA, UART |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2150DM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.