
The MCP2155-I/SS is a UART/SPI bridge IC with a 64-byte FIFO and a SPI interface speed of up to 33 Mbps. It is available in a lead-free SSOP-28 package and is suitable for operation over the temperature range of -40°C to 85°C. The IC is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It draws a supply current of 4mA from the supply voltage of 5.5V.
Microchip MCP2155-I/SS technical specifications.
| Package/Case | SSOP |
| Height | 1.75mm |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2155-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
