The MCP2155-I/SSG is a specialized industrial IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 20 terminals and a dual-terminal position. The device is packaged in a 0.209-inch plastic SSOP-20 package with a width of 5.3mm and a length of 7.2mm. It operates at a nominal supply voltage of 5V and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2155-I/SSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2155-I/SSG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2155-I/SSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.