Microchip MCP2155T-I/SS technical specifications.
| Package/Case | SSOP |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2.2mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2155T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.