
This USB 2.0 to UART protocol converter offers a 12Mbps data rate and a 3.3V/5V logic interface, featuring a single UART channel with one driver, receiver, and transceiver. Designed for surface mount applications, it operates within a 3V to 5.5V supply voltage range and includes ESD protection. The component is RoHS compliant, lead-free, and housed in a 20-pin SOIC package, with a maximum operating temperature of 85°C.
Microchip MCP2200-I/SO technical specifications.
| Package/Case | SOIC |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Frequency | 12MHz |
| Height | 2.05mm |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.028254oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2200-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
