
The MCP2200EV-VCP is an evaluation kit for a USB to RS-232 bridge, supporting data rates up to 12Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply. The kit is lead-free and designed for cable mounting. It is intended for use in development and prototyping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2200EV-VCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 12Mbps |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2200EV-VCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
