Microchip MCP2200T-I/SS technical specifications.
| Package/Case | SSOP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 1.85mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 13mA |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2200T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.