Microchip MCP2210- I/MQ technical specifications.
| Typical Operating Supply Voltage | 5V |
| Function | USB to SPI Protocol Converter with GPIO |
| Maximum Supply Current | 15mA |
| Interface Type | SPI |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 3.3V |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP2210- I/MQ to view detailed technical specifications.
No datasheet is available for this part.