
The MCP2210-I/SS is a high-speed SPI/USB bridge IC from Microchip, featuring 8 channels and a data rate of 12Mbps. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.3V and 5.5V. The device is packaged in a lead-free SSOP-20 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2210-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Data Rate | 12Mbps |
| Height | 1.85mm |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 8 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 13mA |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2210-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
