The MCP2210-I/SSVAO is an industrial-grade interface IC with a 20-pin SSOP-20 package, operating on a 3V supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for use in industrial applications and meets the AEC-Q100 and TS 16949 screening levels. The IC has 20 terminals and a dual terminal position. It is a single-function device with a JEDEC package code of R-PDSO-G20, measuring 5.3mm in width and 7.2mm in length.
Checking distributor stock and pricing after the page loads.
Microchip MCP2210-I/SSVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.