Microchip MCP2210T-I/SS technical specifications.
| Package/Case | SSOP |
| Data Rate | 480Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2210T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
