The MCP2221A-I/MLVAO is a microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a quad terminal position. The device is packaged in a QFN-16 package and is rated for industrial temperature grade. It operates on a supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 5.5V. The MCP2221A-I/MLVAO is compliant with AEC-Q100 and TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip MCP2221A-I/MLVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.