USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Microchip MCP2221A- I/P technical specifications.
| Typical Operating Supply Voltage | 3.3|5V |
| Function | USB 2.0 to I2C/UART Protocol Converter with GPIO |
| Maximum Supply Current | 15mA |
| Interface Type | I2C|UART |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 3V |
| Pin Count | 14 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.