
14-terminal microprocessor circuit operating from a 3V to 5.5V supply, with a nominal voltage of 3.3V. Features an industrial temperature grade, functioning between -40°C and 85°C. Housed in a R-PDSO-G14 JEDEC package with dual terminal positions, measuring 4.4mm in width and 5mm in length.
Sign in to ask questions about the Microchip MCP2221A-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2221A-I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2221A-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.