The MCP2221T-I/ML is a microprocessor circuit with 16 terminals, operating within a temperature range of -40°C to 85°C. It is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device is packaged in a QFN-16 format, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2221T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2221T-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2221T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.