
8-bit I/O expander featuring an I2C interface operating up to 1.7MHz. This serial interface IC supports a supply voltage range of 1.8V to 5.5V, with a maximum output current of 25mA per pin. Designed for surface mount applications, it is housed in an 18-pin SOIC package. The component offers 8 general-purpose I/Os and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP23008-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23008-E/SO technical specifications.
| Package/Case | SOIC |
| Frequency | 1.7MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23008-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
