
8-bit I/O expander featuring an I2C interface with a maximum frequency of 1.7MHz. This surface mount device operates from 1.8V to 5.5V, offering 8 configurable I/O pins with push-pull output type and 25mA output current. It boasts a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Microchip MCP23008-E/SS technical specifications.
| Package/Case | SSOP |
| Frequency | 1.7MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23008-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
