
8-bit I/O expander featuring an I2C interface with support for 100kHz, 400kHz, and 1700kHz communication speeds. This surface-mount device operates from a 5.5V supply and offers 8 push-pull I/O pins. It boasts a wide operating temperature range of -40°C to 125°C and is RoHS compliant and lead-free. Packaged in a 20-pin QFN, it is supplied on tape and reel with 3300 units per package.
Sign in to ask questions about the Microchip MCP23008T-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23008T-E/ML technical specifications.
| Package/Case | QFN |
| Frequency | 1.7MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23008T-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
