
8-bit I/O expander with I2C and serial interface, operating up to 1.7MHz. Features 8 push-pull outputs and a 5.5V maximum operating supply voltage. This lead-free, RoHS compliant component is housed in an 18-pin SOIC package, suitable for applications requiring expanded digital input/output capabilities. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP23008T-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23008T-E/SO technical specifications.
| Package/Case | SOIC |
| Frequency | 1.7MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23008T-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
