
8-bit I/O Expander featuring an I2C interface with a maximum frequency of 1.7MHz. This serial interface IC operates at a supply voltage of 5.5V and offers 8 push-pull output channels. Designed for a wide temperature range from -40°C to 125°C, it is RoHS compliant and lead-free. Packaged in a 20-pin SSOP, it is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP23008T-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23008T-E/SS technical specifications.
| Package/Case | SSOP |
| Frequency | 1.7MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23008T-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
