
8-bit I/O Expander with I2C and SPI serial interfaces, operating up to 3.4MHz. Features a wide supply voltage range of 1.8V to 5.5V and a maximum operating temperature of 125°C. Surface mountable in a QFN package, this component offers 8 configurable I/O pins and is RoHS compliant.
Microchip MCP23009-E/MG technical specifications.
| Package/Case | QFN |
| Frequency | 3.4MHz |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.002455oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23009-E/MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
