
The MCP23009-E/SS is an 8-channel I2C/SPI I/O expander with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 1.8V to 5.5V and has a maximum supply voltage of 5.5V. The device is RoHS compliant and has a power dissipation of 700mW. It is available in a lead-free SSOP-28 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP23009-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23009-E/SS technical specifications.
| Package/Case | SSOP |
| Frequency | 3.4MHz |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Output Current | 200mA |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23009-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
