Microchip MCP23009T-E/SS technical specifications.
| Package/Case | SSOP |
| Frequency | 3.4MHz |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23009T-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
