The MCP23016T-I/SS is a 16-bit I2C I/O expander with a maximum operating frequency of 400kHz and a supply voltage of 5.5V. It is packaged in a surface mount SSOP-28 package and is compliant with lead-free standards. The device operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications. It has 16 I/Os and is available in quantities of 2100 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP23016T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23016T-I/SS technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP23016T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
