
16-bit I/O Expander with I2C interface, operating up to 1.7MHz. Features 16 configurable I/O pins, 25mA output current, and a wide operating voltage range of 1.8V to 5.5V. This surface mount QFN package component offers a maximum power dissipation of 700mW and operates between -40°C and 125°C. It is RoHS compliant and available in rail/tube packaging.
Sign in to ask questions about the Microchip MCP23017-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23017-E/ML technical specifications.
| Package/Case | QFN |
| Frequency | 1.7MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 1.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23017-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
