
16-bit I/O Expander featuring an I2C interface operating up to 1.7MHz. This serial interface IC supports a supply voltage range of 1.8V to 5.5V, with a maximum of 5.5V. It offers 16 configurable I/O pins with push-pull output type. Designed for through-hole and surface mount applications, this RoHS compliant component operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP23017-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23017-E/SP technical specifications.
| Package/Case | DIP |
| Frequency | 1.7MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole, Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23017-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
