
16-bit I/O expander with I2C and serial interface, operating up to 1.7MHz. Features 16 configurable I/Os, push-pull output type, and 25mA output current. Operates from a 4.5V to 5.5V supply voltage range with a maximum power dissipation of 700mW. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP23017-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23017-E/SS technical specifications.
| Package/Case | SSOP |
| Frequency | 1.7MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23017-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
