
16-bit I/O expander featuring an I2C interface with a maximum frequency of 1.7MHz. This serial interface IC operates at a supply voltage of 5.5V and offers 16 configurable I/O pins with push-pull output type, capable of sourcing 25mA. Packaged in a 28-pin QFN, this lead-free, RoHS compliant component supports an operating temperature range of -40°C to 125°C.
Microchip MCP23017T-E/ML technical specifications.
| Package/Case | QFN |
| Frequency | 1.7MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23017T-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
