
16-bit I/O Expander with I2C and Serial interface, operating at up to 1.7MHz. This surface mount component features 16 configurable I/Os, push-pull output type, and a maximum output current of 25mA. It supports a wide operating supply voltage range from 1.8V to 5.5V, with a nominal voltage of 5.5V. Packaged in a 28-pin SSOP, this lead-free, RoHS compliant device operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP23017T-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23017T-E/SS technical specifications.
| Package/Case | SSOP |
| Frequency | 1.7MHz |
| Height | 2mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23017T-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
