The MCP23018-E/SS is a 16-bit I2C/SPI bridge with a 64-byte FIFO and a maximum operating frequency of 3.4MHz. It is designed to operate over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 700mW. The device is available in an SSOP package and is RoHS compliant. It can supply up to 400mA of output current and has a maximum supply voltage of 5.5V. The MCP23018-E/SS is suitable for use in a variety of applications, including those requiring high-speed data transfer and low power consumption.
Sign in to ask questions about the Microchip MCP23018-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23018-E/SS technical specifications.
| Package/Case | SSOP |
| Frequency | 3.4MHz |
| Interface | I2C, SPI, Serial |
| Max Frequency | 3.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Output Current | 400mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23018-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
