
16-bit I/O expander IC featuring an I2C interface for efficient communication. Operates with a maximum frequency of 10MHz and a nominal supply voltage of 5.5V. Offers 16 configurable I/O pins, supporting a wide operating temperature range from -40°C to 125°C. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Microchip MCP23018T-E/MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23018T-E/MJ technical specifications.
| Frequency | 3.4MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23018T-E/MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
