Sign in to ask questions about the Microchip MCP23018T-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23018T-E/SO technical specifications.
| Frequency | 3.4MHz |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23018T-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
