
8-bit SPI I/O Expander, surface mountable in a QFN package. Features a 10MHz SPI interface, operating from 1.8V to 5.5V with a maximum supply voltage of 5.5V. Offers 8 configurable I/O pins with push-pull output type. Operates across a wide temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP23S08-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23S08-E/ML technical specifications.
| Package/Case | QFN |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S08-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.