
The MCP23S08-E/P is an 8-bit SPI/I2C I/O expander with 8 I/Os and 1 channel. It operates at a maximum frequency of 10MHz and has a maximum power dissipation of 700mW. The device is packaged in a PDIP and is RoHS compliant. It has an operating temperature range of -40°C to 125°C and a supply voltage range of 1.8V to 5.5V. The MCP23S08-E/P is suitable for use in applications where a high-speed I/O expander is required.
Sign in to ask questions about the Microchip MCP23S08-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP23S08-E/P technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Current | 1mA |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.044801oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP23S08-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
